
TL16C550CFNR | |
|---|---|
DigiKey Part Number | 296-26702-2-ND - Tape & Reel (TR) 296-26702-1-ND - Cut Tape (CT) 296-26702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550CFNR |
Description | IC ASYNC COMM ELEMENT 44-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550CFNR Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With Modem Control Yes |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.58x16.58) |
Data Rate (Max) 1Mbps | Base Product Number |
Voltage - Supply 3V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C550CFNRG4 | Texas Instruments | 36 | TL16C550CFNRG4-ND | kr.53.39528 | Parametric Equivalent |
| ST16C550IJ44-F | MaxLinear, Inc. | 82 | 1016-1261-ND | kr.43.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.79000 | kr.41.79 |
| 10 | kr.32.10100 | kr.321.01 |
| 25 | kr.29.67840 | kr.741.96 |
| 100 | kr.27.01620 | kr.2,701.62 |
| 250 | kr.26.08740 | kr.6,521.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.98170 | kr.12,490.85 |
| 1.000 | kr.24.35204 | kr.24,352.04 |
| 1.500 | kr.24.03656 | kr.36,054.84 |
| 2.500 | kr.23.68721 | kr.59,218.03 |
| Unit Price without VAT: | kr.41.79000 |
|---|---|
| Unit Price with VAT: | kr.52.23750 |

