Similar
Similar

TL145406N | |
|---|---|
DigiKey Part Number | 296-10141-5-ND |
Manufacturer | |
Manufacturer Product Number | TL145406N |
Description | IC TRANSCEIVER FULL 3/3 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL145406N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.57590 | kr.6,630.36 |
| Unit Price without VAT: | kr.16.57590 |
|---|---|
| Unit Price with VAT: | kr.20.71988 |


