Similar
Similar

LT1039CN16 | |
|---|---|
DigiKey Part Number | LT1039CN16-ND |
Manufacturer | |
Manufacturer Product Number | LT1039CN16 |
Description | IC DRIVR/RCVR TRIPLE-RS232 16DIP |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1039CN16 Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V ~ 15V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type Transceiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1406CPE+ | Analog Devices Inc./Maxim Integrated | 81 | MAX1406CPE+-ND | kr.49.26000 | Similar |
| MAX1406EPE+ | Analog Devices Inc./Maxim Integrated | 324 | MAX1406EPE+-ND | kr.60.61000 | Similar |
| TL145406N | Texas Instruments | 0 | 296-10141-5-ND | kr.17.31090 | Similar |



