Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL052AIDRG4 | |
|---|---|
DigiKey Part Number  | TL052AIDRG4-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TL052AIDRG4  | 
Description  | IC OPAMP JFET 2 CIRCUIT 8SOIC  | 
Customer Reference  | |
Detailed Description  | J-FET Amplifier 2 Circuit 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TL052AIDRG4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | -  | |
Slew Rate  | 20.7V/µs  | |
Gain Bandwidth Product  | 3 MHz  | |
Current - Input Bias  | 30 pA  | |
Voltage - Input Offset  | 650 µV  | |
Current - Supply  | 4.8mA (x2 Channels)  | |
Current - Output / Channel  | 80 mA  | |
Voltage - Supply Span (Min)  | 10 V  | |
Voltage - Supply Span (Max)  | 30 V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.7.21638 | kr.18,040.95 | 
| 5.000 | kr.7.06533 | kr.35,326.65 | 
| 7.500 | kr.6.98970 | kr.52,422.75 | 
| Unit Price without VAT: | kr.7.21638 | 
|---|---|
| Unit Price with VAT: | kr.9.02048 | 





