LT1352CS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.914
Unit Price: kr.73.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: kr.4.03200
Datasheet

Similar


Texas Instruments
In Stock: 44
Unit Price: kr.25.02000
Datasheet

Similar


Texas Instruments
In Stock: 715
Unit Price: kr.34.05000
Datasheet

Similar


Texas Instruments
In Stock: 1.158
Unit Price: kr.31.10000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1352CS8#TR

DigiKey Part Number
LT1352CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1352CS8#TR
Description
IC OPAMP VFB 3MHZ 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1352CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
200V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
200 µV
Current - Supply
250µA (x2 Channels)
Current - Output / Channel
14 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types