TL022CPSRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.036
Unit Price: kr.3.79000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4.766
Unit Price: kr.5.59000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL022CPSRG4

DigiKey Part Number
TL022CPSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL022CPSRG4
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL022CPSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
6 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes