
TL022CPSR | |
|---|---|
DigiKey Part Number | 296-TL022CPSRTR-ND - Tape & Reel (TR) 296-TL022CPSRCT-ND - Cut Tape (CT) 296-TL022CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL022CPSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL022CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.99300 | kr.39.93 |
| 25 | kr.3.59840 | kr.89.96 |
| 100 | kr.3.16160 | kr.316.16 |
| 250 | kr.2.95316 | kr.738.29 |
| 500 | kr.2.82766 | kr.1,413.83 |
| 1.000 | kr.2.72420 | kr.2,724.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.63910 | kr.5,278.20 |
| 4.000 | kr.2.56906 | kr.10,276.24 |
| 6.000 | kr.2.53399 | kr.15,203.94 |
| 10.000 | kr.2.49511 | kr.24,951.10 |
| 14.000 | kr.2.47240 | kr.34,613.60 |
| 20.000 | kr.2.45055 | kr.49,011.00 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

