Parametric Equivalent
Parametric Equivalent

THVD1429DR | |
|---|---|
DigiKey Part Number | 296-THVD1429DRTR-ND - Tape & Reel (TR) 296-THVD1429DRCT-ND - Cut Tape (CT) 296-THVD1429DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1429DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1429DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.56000 | kr.24.56 |
| 10 | kr.18.56300 | kr.185.63 |
| 25 | kr.17.05480 | kr.426.37 |
| 100 | kr.15.39730 | kr.1,539.73 |
| 250 | kr.14.60692 | kr.3,651.73 |
| 500 | kr.14.13032 | kr.7,065.16 |
| 1.000 | kr.13.73834 | kr.13,738.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.72404 | kr.34,310.10 |
| Unit Price without VAT: | kr.24.56000 |
|---|---|
| Unit Price with VAT: | kr.30.70000 |





