1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1429DT

DigiKey Part Number
296-53046-2-ND - Tape & Reel (TR)
296-53046-1-ND - Cut Tape (CT)
296-53046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1429DT
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THVD1429DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.84000kr.29.84
10kr.22.64600kr.226.46
25kr.20.85360kr.521.34
100kr.18.87780kr.1,887.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.17.93584kr.4,483.96
500kr.17.36808kr.8,684.04
750kr.17.08383kr.12,812.87
1.250kr.16.76887kr.20,961.09
1.750kr.16.58473kr.29,023.28
2.500kr.16.40771kr.41,019.28
Manufacturers Standard Package
Unit Price without VAT:kr.29.84000
Unit Price with VAT:kr.37.30000