
THS7316DG4 | |
|---|---|
DigiKey Part Number | THS7316DG4-ND |
Manufacturer | |
Manufacturer Product Number | THS7316DG4 |
Description | IC AMP BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7316DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 36 MHz | |
Slew Rate | - | |
Current - Supply | 19.3 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.33940 | kr.2,504.55 |
| Unit Price without VAT: | kr.3.33940 |
|---|---|
| Unit Price with VAT: | kr.4.17425 |





