
TSH343IDT | |
|---|---|
DigiKey Part Number | 497-4987-2-ND - Tape & Reel (TR) 497-4987-1-ND - Cut Tape (CT) 497-4987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH343IDT |
Description | IC AMP BUFFER 8SO |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH343IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 280 MHz | |
Slew Rate | 780V/µs | |
Current - Supply | 14.4 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.92000 | kr.23.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.91643 | kr.32,291.08 |
| 5.000 | kr.12.67325 | kr.63,366.25 |
| Unit Price without VAT: | kr.23.92000 |
|---|---|
| Unit Price with VAT: | kr.29.90000 |




