
THS6043EVM | |
|---|---|
DigiKey Part Number | 296-20565-ND |
Manufacturer | |
Manufacturer Product Number | THS6043EVM |
Description | EVAL BOARD FOR THS6043 |
Customer Reference | |
Detailed Description | THS6043 - Line Driver, ADSL Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Line Driver, ADSL | |
Embedded | - | |
Utilized IC / Part | THS6043 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.378.08000 | kr.378.08 |
| Unit Price without VAT: | kr.378.08000 |
|---|---|
| Unit Price with VAT: | kr.472.60000 |


