


THS6042CDDA | |
|---|---|
DigiKey Part Number | THS6042CDDA-ND |
Manufacturer | |
Manufacturer Product Number | THS6042CDDA |
Description | IC TRANSCEIVER 2/0 8SO POWERPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS6042CDDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.47.24420 | kr.7,086.63 |
| Unit Price without VAT: | kr.47.24420 |
|---|---|
| Unit Price with VAT: | kr.59.05525 |


