THS4221DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.548
Unit Price: kr.37.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.581
Unit Price: kr.22.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 495
Unit Price: kr.55.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.075
Unit Price: kr.2.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.074
Unit Price: kr.2.96000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4221DR

DigiKey Part Number
THS4221DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4221DR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4221DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
990V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
230 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
3 mV
Current - Supply
14mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.331 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.331In Stock
Ships from Rochester Electronics, LLC