
TLV271CS-13 | |
|---|---|
DigiKey Part Number | TLV271CS-13DITR-ND - Tape & Reel (TR) TLV271CS-13DICT-ND - Cut Tape (CT) TLV271CS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271CS-13 |
Description | IC CMOS 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLV271CS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.89700 | kr.18.97 |
| 25 | kr.1.69240 | kr.42.31 |
| 100 | kr.1.46540 | kr.146.54 |
| 250 | kr.1.35724 | kr.339.31 |
| 500 | kr.1.29204 | kr.646.02 |
| 1.000 | kr.1.23829 | kr.1,238.29 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

