THS3202DGKG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.39.97916
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 16.991
Unit Price: kr.101.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.352
Unit Price: kr.51.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 133
Unit Price: kr.42.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.42.05000
Datasheet
Current Feedback Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3202DGKG4

DigiKey Part Number
THS3202DGKG4-ND
Manufacturer
Manufacturer Product Number
THS3202DGKG4
Description
IC OPAMP CFA 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3202DGKG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14mA (x2 Channels)
Mfr
Current - Output / Channel
120 mA
Packaging
Tube
Voltage - Supply Span (Min)
6.6 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
15 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
9000V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
2 GHz
Supplier Device Package
8-VSSOP
Current - Input Bias
13 µA
Base Product Number
Voltage - Input Offset
700 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2695IRGTTTexas Instruments0296-23388-1-NDkr.39.97916Similar
THS3202DGKRochester Electronics, LLC16.9912156-THS3202DGK-NDkr.101.02000MFR Recommended
AD8012ARMZAnalog Devices Inc.1.352AD8012ARMZ-NDkr.51.86000Similar
LT1396CMS8Analog Devices Inc.0LT1396CMS8-NDkr.0.00000Similar
LT1396CMS8#PBFAnalog Devices Inc.133LT1396CMS8#PBF-NDkr.42.05000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
80kr.49.77600kr.3,982.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.77600
Unit Price with VAT:kr.62.22000