
THS3202DGK | |
|---|---|
DigiKey Part Number | 296-16777-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3202DGK |
Description | IC OPAMP CFA 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3202DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9000V/µs | |
-3db Bandwidth | 2 GHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 14mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 6.6 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.61000 | kr.91.61 |
| 10 | kr.72.32700 | kr.723.27 |
| Unit Price without VAT: | kr.91.61000 |
|---|---|
| Unit Price with VAT: | kr.114.51250 |



