1/1 Transceiver Half CANbus 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1463DMTRQ1

DigiKey Part Number
296-TCAN1463DMTRQ1TR-ND - Tape & Reel (TR)
296-TCAN1463DMTRQ1CT-ND - Cut Tape (CT)
296-TCAN1463DMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1463DMTRQ1
Description
IC TRANSCEIVER HALF 1/1 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1463DMTRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V, 4.5V ~ 40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
14-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
14-VSON (4.5x3)
Receiver Hysteresis
135 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCAN1463DMTRQ1Texas Instruments2.819296-TCAN1463DMTRQ1CT-NDkr.1.93000Parametric Equivalent
In-Stock: 2.819
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
10kr.10.67000kr.106.70
25kr.9.73320kr.243.33
100kr.8.70420kr.870.42
250kr.8.21308kr.2,053.27
500kr.7.96380kr.3,981.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.37234kr.22,117.02
6.000kr.7.22510kr.43,350.60
Manufacturers Standard Package
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750