1/1 Transceiver Half CANbus 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051HGVDRBRQ1

DigiKey Part Number
296-TCAN1051HGVDRBRQ1TR-ND - Tape & Reel (TR)
296-TCAN1051HGVDRBRQ1CT-ND - Cut Tape (CT)
296-TCAN1051HGVDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1051HGVDRBRQ1
Description
IC TRANSCEIVER HALF 1/1 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051HGVDRBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
8-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
8-VSON (3x3)
Receiver Hysteresis
120 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCAN1051GDRBTQ1Texas Instruments500296-TCAN1051GDRBTQ1CT-NDkr.5.72344Parametric Equivalent
TCAN1051GVDRBRQ1Texas Instruments1.255296-TCAN1051GVDRBRQ1CT-NDkr.8.98000Parametric Equivalent
TCAN1051GVDRBTQ1Texas Instruments1.375296-48675-1-NDkr.10.05000Parametric Equivalent
TCAN1051HGDRBTQ1Texas Instruments215296-TCAN1051HGDRBTQ1CT-NDkr.8.98000Parametric Equivalent
TCAN1051HGVDRBTQ1Texas Instruments623296-51644-1-NDkr.8.98000Parametric Equivalent
In-Stock: 530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.10.32200kr.103.22
25kr.9.41360kr.235.34
100kr.8.41190kr.841.19
250kr.7.93488kr.1,983.72
500kr.7.68256kr.3,841.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.11781kr.21,353.43
6.000kr.6.97466kr.41,847.96
9.000kr.6.90301kr.62,127.09
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750