
TCAN1051HGVDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-51644-2-ND - Tape & Reel (TR) 296-51644-1-ND - Cut Tape (CT) 296-51644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HGVDRBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HGVDRBTQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-VSON (3x3) |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.11.78000 | kr.117.80 |
| 25 | kr.10.76040 | kr.269.01 |
| 100 | kr.9.63870 | kr.963.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.10348 | kr.2,275.87 |
| 500 | kr.8.78102 | kr.4,390.51 |
| 750 | kr.8.61952 | kr.6,464.64 |
| 1.250 | kr.8.44052 | kr.10,550.65 |
| 1.750 | kr.8.33594 | kr.14,587.90 |
| 2.500 | kr.8.23528 | kr.20,588.20 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |


