TAS5753MD - 3-Channel Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5753MDEVM

DigiKey Part Number
296-44449-ND
Manufacturer
Manufacturer Product Number
TAS5753MDEVM
Description
EVAL BOARD FOR TAS5753MD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TAS5753MD - 3-Channel Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
3-Channel
Max Output Power x Channels @ Load
-
Voltage - Supply
8V ~ 26.4V
Utilized IC / Part
TAS5753MD
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,203.70000kr.1,203.70
Manufacturers Standard Package
Unit Price without VAT:kr.1,203.70000
Unit Price with VAT:kr.1,504.62500