TPS65232A2DCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5753MDDCAR

DigiKey Part Number
296-45350-2-ND - Tape & Reel (TR)
296-45350-1-ND - Cut Tape (CT)
296-45350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5753MDDCAR
Description
IC AMP CLASS D 48HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Class D 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5753MDDCAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
-
Max Output Power x Channels @ Load
-
Voltage - Supply
4.5V ~ 24V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
48-HTSSOP
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.47000kr.41.47
10kr.31.87800kr.318.78
25kr.29.48360kr.737.09
100kr.26.84860kr.2,684.86
250kr.25.59208kr.6,398.02
500kr.24.83508kr.12,417.54
1.000kr.24.21184kr.24,211.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.21.84000kr.43,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.41.47000
Unit Price with VAT:kr.51.83750