SN75LVDS9638DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 42.719
Unit Price: kr.4.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 604
Unit Price: kr.87.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.809
Unit Price: kr.87.58000
Datasheet
2/0 Driver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS9638DR

DigiKey Part Number
SN75LVDS9638DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LVDS9638DR
Description
IC TRANSCEIVER 2/0 8SOIC
Customer Reference
Detailed Description
2/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS9638DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
155Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

42.500In Stock
Ships from Rochester Electronics, LLC