
MAX9112ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX9112ESA+TTR-ND - Tape & Reel (TR) 175-MAX9112ESA+TCT-ND - Cut Tape (CT) 175-MAX9112ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9112ESA+T |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9112ESA+T Models |
Category | Data Rate 500Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.35000 | kr.86.35 |
| 10 | kr.68.01600 | kr.680.16 |
| 25 | kr.63.42800 | kr.1,585.70 |
| 100 | kr.58.38510 | kr.5,838.51 |
| 250 | kr.58.20120 | kr.14,550.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.52.08208 | kr.130,205.20 |
| Unit Price without VAT: | kr.86.35000 |
|---|---|
| Unit Price with VAT: | kr.107.93750 |

