


SN75LV4737ADBR | |
---|---|
DigiKey Part Number | 296-6977-2-ND - Tape & Reel (TR) 296-6977-1-ND - Cut Tape (CT) 296-6977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LV4737ADBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LV4737ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 1.2 V | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.82000 | kr.37.82 |
10 | kr.28.99800 | kr.289.98 |
25 | kr.26.78520 | kr.669.63 |
100 | kr.24.35580 | kr.2,435.58 |
250 | kr.23.19744 | kr.5,799.36 |
500 | kr.22.49920 | kr.11,249.60 |
1.000 | kr.21.92474 | kr.21,924.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.21.45175 | kr.42,903.50 |
Unit Price without VAT: | kr.37.82000 |
---|---|
Unit Price with VAT: | kr.47.27500 |