
74LVX244MTCX | |
---|---|
DigiKey Part Number | 74LVX244MTCXTR-ND - Tape & Reel (TR) 74LVX244MTCXCT-ND - Cut Tape (CT) 74LVX244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX244MTCX |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX244MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.3.29600 | kr.32.96 |
25 | kr.2.96200 | kr.74.05 |
100 | kr.2.59200 | kr.259.20 |
250 | kr.2.41612 | kr.604.03 |
500 | kr.2.31002 | kr.1,155.01 |
1.000 | kr.2.27859 | kr.2,278.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.13056 | kr.5,326.40 |
5.000 | kr.2.07503 | kr.10,375.15 |
7.500 | kr.2.04721 | kr.15,354.08 |
12.500 | kr.2.01639 | kr.25,204.88 |
17.500 | kr.1.99838 | kr.34,971.65 |
25.000 | kr.1.98106 | kr.49,526.50 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |