SN75LBC176P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15.843
Unit Price: kr.22.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.31.38132
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: kr.69.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: kr.64.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.443
Unit Price: kr.49.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 308
Unit Price: kr.38.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.31.27140
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.41.40030
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 174
Unit Price: kr.42.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.34.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.511
Unit Price: kr.26.47000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC176P

DigiKey Part Number
296-6875-5-ND
Manufacturer
Manufacturer Product Number
SN75LBC176P
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC176P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
30Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LBC176DRTexas Instruments15.843296-27779-1-NDkr.22.31000MFR Recommended
SN75LBC176APTexas Instruments0296-6874-5-NDkr.31.38132Parametric Equivalent
ADM1485ANZAnalog Devices Inc.100ADM1485ANZ-NDkr.69.55000Similar
ADM1485JNZAnalog Devices Inc.104ADM1485JNZ-NDkr.64.36000Similar
ADM485ANZAnalog Devices Inc.1.443ADM485ANZ-NDkr.49.93000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
250kr.32.21052kr.8,052.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.21052
Unit Price with VAT:kr.40.26315