SN75LBC176DR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.999
Unit Price: kr.21.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.703
Unit Price: kr.28.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.288
Unit Price: kr.28.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 979
Unit Price: kr.28.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: kr.26.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 822
Unit Price: kr.26.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.160
Unit Price: kr.20.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.249
Unit Price: kr.20.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: kr.19.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.720
Unit Price: kr.19.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.131
Unit Price: kr.19.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.457
Unit Price: kr.19.68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 85
Unit Price: kr.19.68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.277
Unit Price: kr.22.89000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC176DR

DigiKey Part Number
296-1279-2-ND - Tape & Reel (TR)
296-1279-1-ND - Cut Tape (CT)
296-1279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LBC176DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC176DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types