SN75C3223EDBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.958
Unit Price: kr.21.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.200
Unit Price: kr.15.08921
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 991
Unit Price: kr.19.40000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4.020
Unit Price: kr.19.40000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 1.027
Unit Price: kr.19.40000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 235
Unit Price: kr.19.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.44878
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.54126
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 373
Unit Price: kr.68.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.041
Unit Price: kr.68.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 155
Unit Price: kr.60.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.34.47616
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 102
Unit Price: kr.85.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.50.66795
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3223EDBR

DigiKey Part Number
296-21076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75C3223EDBR
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3223EDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.495 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19.495In Stock
Ships from Rochester Electronics, LLC