Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3224EIAZ-T | |
|---|---|
DigiKey Part Number | ICL3224EIAZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3224EIAZ-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3224EIAZ-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222EIAZ-T | Renesas Electronics Corporation | 2.841 | 20-ICL3222EIAZ-TCT-ND | kr.16.67000 | Parametric Equivalent |
| ICL3225EIAZ-T | Renesas Electronics Corporation | 185 | ICL3225EIAZ-TCT-ND | kr.19.40000 | Parametric Equivalent |
| MAX3224CAP+ | Analog Devices Inc./Maxim Integrated | 155 | MAX3224CAP+-ND | kr.60.29000 | Similar |
| MAX3224CAP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3224CAP+T-ND | kr.39.44495 | Similar |
| MAX3224EAAP+ | Analog Devices Inc./Maxim Integrated | 102 | 505-MAX3224EAAP+-ND | kr.85.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.86124 | kr.19,722.48 |
| Unit Price without VAT: | kr.9.86124 |
|---|---|
| Unit Price with VAT: | kr.12.32655 |




