
SN75155DRE4 | |
|---|---|
DigiKey Part Number | SN75155DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75155DRE4 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75155DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.72165 | kr.11,804.12 |
| 5.000 | kr.4.61482 | kr.23,074.10 |
| 7.500 | kr.4.56131 | kr.34,209.82 |
| 12.500 | kr.4.50203 | kr.56,275.38 |
| Unit Price without VAT: | kr.4.72165 |
|---|---|
| Unit Price with VAT: | kr.5.90206 |


