1/1 Transceiver Full RS232 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75155DR

DigiKey Part Number
296-14949-2-ND - Tape & Reel (TR)
296-14949-1-ND - Cut Tape (CT)
296-14949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75155DR
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75155DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
600 mV
Data Rate
-
Voltage - Supply
4.5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.80000kr.10.80
10kr.7.92200kr.79.22
25kr.7.19920kr.179.98
100kr.6.40560kr.640.56
250kr.6.02696kr.1,506.74
500kr.5.79884kr.2,899.42
1.000kr.5.61108kr.5,611.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.41278kr.13,531.95
5.000kr.5.29328kr.26,466.40
7.500kr.5.23347kr.39,251.02
Manufacturers Standard Package
Unit Price without VAT:kr.10.80000
Unit Price with VAT:kr.13.50000

Other Suppliers on DigiKey

37.364In Stock
Ships from Rochester Electronics, LLC