
SN74S08N | |
|---|---|
DigiKey Part Number | 296-1725-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S08N |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S08N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.53000 | kr.16.53 |
| 10 | kr.12.31300 | kr.123.13 |
| 25 | kr.11.25520 | kr.281.38 |
| 100 | kr.10.09190 | kr.1,009.19 |
| 250 | kr.9.53724 | kr.2,384.31 |
| 500 | kr.9.20300 | kr.4,601.50 |
| 1.000 | kr.8.92773 | kr.8,927.73 |
| 2.500 | kr.8.63714 | kr.21,592.85 |
| 5.000 | kr.8.46205 | kr.42,310.25 |
| Unit Price without VAT: | kr.16.53000 |
|---|---|
| Unit Price with VAT: | kr.20.66250 |




