NOR Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S02N

DigiKey Part Number
296-34099-5-ND
Manufacturer
Manufacturer Product Number
SN74S02N
Description
IC GATE NOR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74S02N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.02000kr.14.02
10kr.10.39100kr.103.91
25kr.9.47520kr.236.88
100kr.8.47150kr.847.15
250kr.7.99248kr.1,998.12
500kr.7.70392kr.3,851.96
1.000kr.7.46632kr.7,466.32
2.500kr.7.21546kr.18,038.65
5.000kr.7.06435kr.35,321.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.02000
Unit Price with VAT:kr.17.52500

Other Suppliers on DigiKey

40.527In Stock
Ships from Rochester Electronics, LLC