SN74LVU04APWTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.000
Unit Price: kr.5.96000
Datasheet

Similar


onsemi
In Stock: 85.822
Unit Price: kr.1.33140
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVU04APWTE4

DigiKey Part Number
SN74LVU04APWTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVU04APWTE4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVU04APWTE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.56827kr.2,568.27
1.250kr.2.54051kr.3,175.64
1.750kr.2.50177kr.4,378.10
2.500kr.2.46456kr.6,161.40
6.250kr.2.38438kr.14,902.38
12.500kr.2.33607kr.29,200.88
25.000kr.2.29630kr.57,407.50
Unit Price without VAT:kr.2.56827
Unit Price with VAT:kr.3.21034