
SN74LVU04APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVU04APWTTR-ND - Tape & Reel (TR) 296-SN74LVU04APWTCT-ND - Cut Tape (CT) 296-SN74LVU04APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVU04APWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.28000 | kr.42.80 |
| 25 | kr.3.85720 | kr.96.43 |
| 100 | kr.3.39380 | kr.339.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.17304 | kr.793.26 |
| 500 | kr.3.03990 | kr.1,519.95 |
| 750 | kr.2.97320 | kr.2,229.90 |
| 1.250 | kr.2.89936 | kr.3,624.20 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

