SN74LVTH16240DLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.741
Unit Price: kr.10.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.39361
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.81757
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.630
Unit Price: kr.7.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.07893
Datasheet
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16240DLRG4

DigiKey Part Number
SN74LVTH16240DLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH16240DLRG4
Description
IC BUFF 2.7V/3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16240DLRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH16240DLRTexas Instruments3.741296-SN74LVTH16240DLRCT-NDkr.10.21000MFR Recommended
74LVT162240ADL,112Nexperia USA Inc.074LVT162240ADL,112-NDkr.4.39361Similar
74LVT162240ADL,118Nexperia USA Inc.074LVT162240ADL,118-NDkr.3.81757Similar
74LVT16240ADGG,118Nexperia USA Inc.5.6301727-74LVT16240ADGG,118CT-NDkr.7.16000Similar
74LVT16240ADL,112Nexperia USA Inc.074LVT16240ADL,112-NDkr.4.07893Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.61653kr.4,616.53
2.000kr.4.48520kr.8,970.40
3.000kr.4.41949kr.13,258.47
5.000kr.4.34663kr.21,733.15
7.000kr.4.30407kr.30,128.49
10.000kr.4.26312kr.42,631.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.61653
Unit Price with VAT:kr.5.77066