MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LVT245BDWG4 | |
|---|---|
DigiKey Part Number | SN74LVT245BDWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT245BDWG4 |
Description | IC TXRX 2.7V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT245BDWG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT245BDW | Texas Instruments | 345 | 296-8651-5-ND | kr.8.37000 | MFR Recommended |
| 74LVT2245D,118 | Nexperia USA Inc. | 0 | 1727-74LVT2245D,118TR-ND | kr.2.64496 | Similar |
| 74LVT245BD,118 | Nexperia USA Inc. | 0 | 1727-74LVT245BD,118TR-ND | kr.2.22220 | Similar |
| 74LVT245D,118 | Nexperia USA Inc. | 201 | 1727-6372-1-ND | kr.4.50000 | Similar |
| 74LVT245WMX | onsemi | 0 | 74LVT245WMXTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.19240 | kr.2,394.30 |
| Unit Price without VAT: | kr.3.19240 |
|---|---|
| Unit Price with VAT: | kr.3.99050 |




