Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVCH245ARGYR | |
|---|---|
DigiKey Part Number | 296-13980-2-ND - Tape & Reel (TR) 296-13980-1-ND - Cut Tape (CT) 296-13980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245ARGYR |
Description | IC TXRX 1.65V/3.6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245ARGYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC245ARGYR | Texas Instruments | 1.144 | 296-13968-1-ND | kr.4.37000 | Parametric Equivalent |
| 74LVC245AQ20-13 | Diodes Incorporated | 2.054 | 31-74LVC245AQ20-13CT-ND | kr.2.73000 | Parametric Equivalent |
| 74LVCH245AQ20-13 | Diodes Incorporated | 2.723 | 31-74LVCH245AQ20-13CT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.80215 | kr.8,406.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |



