
74LVCH245AQ20-13 | |
|---|---|
DigiKey Part Number | 31-74LVCH245AQ20-13TR-ND - Tape & Reel (TR) 31-74LVCH245AQ20-13CT-ND - Cut Tape (CT) 31-74LVCH245AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH245AQ20-13 |
Description | IC TXRX NON-INVERT 3.6V 20QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.98700 | kr.19.87 |
| 25 | kr.1.77000 | kr.44.25 |
| 100 | kr.1.53450 | kr.153.45 |
| 250 | kr.1.42160 | kr.355.40 |
| 500 | kr.1.35372 | kr.676.86 |
| 1.000 | kr.1.30167 | kr.1,301.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23886 | kr.3,097.15 |
| 5.000 | kr.1.20327 | kr.6,016.35 |
| 7.500 | kr.1.18545 | kr.8,890.88 |
| 12.500 | kr.1.16571 | kr.14,571.38 |
| 17.500 | kr.1.15418 | kr.20,198.15 |
| 25.000 | kr.1.14307 | kr.28,576.75 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |

