SN74LVC573APWTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.500
Unit Price: kr.7.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.376
Unit Price: kr.2.25000
Datasheet

Similar


onsemi
In Stock: 671
Unit Price: kr.5.34000
Datasheet

Similar


onsemi
In Stock: 8.294
Unit Price: kr.5.34000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC573APWTG4

DigiKey Part Number
SN74LVC573APWTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC573APWTG4
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC573APWTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.10397kr.3,077.98
1.250kr.4.00728kr.5,009.10
1.750kr.3.95074kr.6,913.80
2.500kr.3.89638kr.9,740.95
6.250kr.3.77932kr.23,620.75
12.500kr.3.70876kr.46,359.50
Unit Price without VAT:kr.4.10397
Unit Price with VAT:kr.5.12996