D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC573APWT

DigiKey Part Number
296-SN74LVC573APWTTR-ND - Tape & Reel (TR)
296-SN74LVC573APWTCT-ND - Cut Tape (CT)
296-SN74LVC573APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC573APWT
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC573APWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4.750 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.46000kr.7.46
10kr.5.38800kr.53.88
25kr.4.87400kr.121.85
100kr.4.30680kr.430.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.03624kr.1,009.06
500kr.3.87318kr.1,936.59
750kr.3.79139kr.2,843.54
1.250kr.3.70080kr.4,626.00
1.750kr.3.64787kr.6,383.77
2.500kr.3.59694kr.8,992.35
6.250kr.3.48731kr.21,795.69
12.500kr.3.42124kr.42,765.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.46000
Unit Price with VAT:kr.9.32500

Other Suppliers on DigiKey

4.750In Stock
Ships from Rochester Electronics, LLC