SN74LVC3G07DCURE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.3.05474
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18.351
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17.115
Unit Price: kr.7.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.346
Unit Price: kr.17.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 27.075
Unit Price: kr.5.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.3.15000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.224
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.36603
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.813
Unit Price: kr.1.74000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.643
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.0.76346
Datasheet

Parametric Equivalent


onsemi
In Stock: 17.392
Unit Price: kr.3.73000
Datasheet
Image for SN74LVC3G07DCURE4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G07DCURE4

DigiKey Part Number
SN74LVC3G07DCURE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC3G07DCURE4
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G07DCURE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types