Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G07V8-7

DigiKey Part Number
31-74LVC3G07V8-7TR-ND - Tape & Reel (TR)
31-74LVC3G07V8-7CT-ND - Cut Tape (CT)
31-74LVC3G07V8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G07V8-7
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
3
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC3G07DC,125Nexperia USA Inc.6371727-7039-1-NDkr.2.47000Parametric Equivalent
NL37WZ07USGonsemi5.357NL37WZ07USGOSCT-NDkr.1.39000Parametric Equivalent
NLV37WZ04USGonsemi17.392488-NLV37WZ04USGCT-NDkr.3.68000Parametric Equivalent
SN74LVC3G07DCURTexas Instruments17.977296-13283-1-NDkr.4.25000Parametric Equivalent
SN74LVC3G07DCUTTexas Instruments16.677296-32333-1-NDkr.7.16000Parametric Equivalent
In-Stock: 1.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.17900kr.11.79
25kr.1.04240kr.26.06
100kr.0.89460kr.89.46
250kr.0.82368kr.205.92
500kr.0.78096kr.390.48
1.000kr.0.74577kr.745.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70239kr.2,107.17
6.000kr.0.68114kr.4,086.84
9.000kr.0.67050kr.6,034.50
15.000kr.0.65872kr.9,880.80
21.000kr.0.65183kr.13,688.43
30.000kr.0.64521kr.19,356.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750