SN74LVC32ADTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 25.733
Unit Price: kr.6.30000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.53336
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: kr.1.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.218
Unit Price: kr.1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.189
Unit Price: kr.1.41000
Datasheet

Similar


onsemi
In Stock: 1.107
Unit Price: kr.2.12000
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC32ADTG4

DigiKey Part Number
SN74LVC32ADTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC32ADTG4
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC32ADTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.89858kr.2,898.58
1.250kr.2.86783kr.3,584.79
1.750kr.2.82490kr.4,943.57
2.500kr.2.78368kr.6,959.20
6.250kr.2.69484kr.16,842.75
12.500kr.2.64132kr.33,016.50
Unit Price without VAT:kr.2.89858
Unit Price with VAT:kr.3.62323