SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC32ADT

DigiKey Part Number
296-28611-2-ND - Tape & Reel (TR)
296-28611-1-ND - Cut Tape (CT)
296-28611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC32ADT
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC32ADT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.4.51800kr.45.18
25kr.4.07800kr.101.95
100kr.3.59040kr.359.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.35872kr.839.68
500kr.3.21894kr.1,609.47
750kr.3.14888kr.2,361.66
1.250kr.3.07134kr.3,839.18
1.750kr.3.02595kr.5,295.41
2.500kr.2.98232kr.7,455.80
6.250kr.2.88840kr.18,052.50
12.500kr.2.83180kr.35,397.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750

Other Suppliers on DigiKey

25.250In Stock
Ships from Rochester Electronics, LLC