SN74LVC2G34DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.438
Unit Price: kr.4.71000
Datasheet

Direct


onsemi
In Stock: 8.080
Unit Price: kr.0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 139.778
Unit Price: kr.1.55000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 90
Unit Price: kr.1.68000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 33.115
Unit Price: kr.1.29000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.636
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8.131
Unit Price: kr.1.29000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 30.061
Unit Price: kr.0.65000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

SN74LVC2G34DCKRG4

DigiKey Part Number
296-51612-2-ND - Tape & Reel (TR)
296-51612-1-ND - Cut Tape (CT)
296-51612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G34DCKRG4
Description
IC BUFF NON-INVERT 5.5V SC-70-6
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G34DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.19000kr.4.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88454kr.5,653.62
6.000kr.1.83649kr.11,018.94
9.000kr.1.81242kr.16,311.78
15.000kr.1.78575kr.26,786.25
21.000kr.1.77016kr.37,173.36
30.000kr.1.75518kr.52,655.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.19000
Unit Price with VAT:kr.5.23750