PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G16GWH

DigiKey Part Number
1727-74LVC2G16GWHTR-ND - Tape & Reel (TR)
1727-74LVC2G16GWHCT-ND - Cut Tape (CT)
1727-74LVC2G16GWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G16GWH
Description
IC BUFF NON-INVERT 5.5V 6-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.00000kr.10.00
25kr.0.87960kr.21.99
100kr.0.75270kr.75.27
250kr.0.69168kr.172.92
500kr.0.65468kr.327.34
1.000kr.0.62436kr.624.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41639kr.1,249.17
6.000kr.0.40258kr.2,415.48
9.000kr.0.39566kr.3,560.94
15.000kr.0.38800kr.5,820.00
21.000kr.0.38352kr.8,053.92
30.000kr.0.37921kr.11,376.30
75.000kr.0.36993kr.27,744.75
150.000kr.0.36434kr.54,651.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000