SN74LVC1T45DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.128
Unit Price: kr.8.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 27.924
Unit Price: kr.3.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.3.73000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 17.362
Unit Price: kr.0.90000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1T45DBVTG4

DigiKey Part Number
296-52734-2-ND - Tape & Reel (TR)
296-52734-1-ND - Cut Tape (CT)
296-52734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1T45DBVTG4
Description
IC XLTR VL BIDIR SOT-23-6
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.63475kr.2,726.06
1.250kr.3.54730kr.4,434.12
1.750kr.3.49619kr.6,118.33
2.500kr.3.44702kr.8,617.55
6.250kr.3.34115kr.20,882.19
12.500kr.3.27736kr.40,967.00
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000