MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

SN74LVC1T45DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52733-2-ND - Tape & Reel (TR) 296-52733-1-ND - Cut Tape (CT) 296-52733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DBVRG4 |
Description | IC XLTR VL BIDIR SOT-23-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65592 | kr.4,967.76 |
| 6.000 | kr.1.61273 | kr.9,676.38 |
| 9.000 | kr.1.59110 | kr.14,319.90 |
| 15.000 | kr.1.56714 | kr.23,507.10 |
| 21.000 | kr.1.55313 | kr.32,615.73 |
| 30.000 | kr.1.53967 | kr.46,190.10 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |







